
ERJ-8ENF1371V | |
|---|---|
DigiKey Part Number | P1.37KFTR-ND - Tape & Reel (TR) P1.37KFCT-ND - Cut Tape (CT) P1.37KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1371V |
Description | RES SMD 1.37K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1371V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.36600 | kr.9.15 |
| 50 | kr.0.24320 | kr.12.16 |
| 100 | kr.0.19390 | kr.19.39 |
| 1.000 | kr.0.18931 | kr.189.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13805 | kr.690.25 |
| 10.000 | kr.0.12315 | kr.1,231.50 |
| 15.000 | kr.0.11576 | kr.1,736.40 |
| 25.000 | kr.0.10834 | kr.2,708.50 |
| 35.000 | kr.0.10792 | kr.3,777.20 |
| 50.000 | kr.0.10750 | kr.5,375.00 |
| 60.000 | kr.0.10730 | kr.6,438.00 |
| 120.000 | kr.0.10662 | kr.12,794.40 |
| 125.000 | kr.0.10658 | kr.13,322.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |



