
ERJ-8CWJR018V | |
|---|---|
DigiKey Part Number | P0.018BWTR-ND - Tape & Reel (TR) P0.018BWCT-ND - Cut Tape (CT) P0.018BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWJR018V |
Description | RES 0.018 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWJR018V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.14360 | kr.28.59 |
| 50 | kr.1.00300 | kr.50.15 |
| 100 | kr.0.88950 | kr.88.95 |
| 250 | kr.0.77600 | kr.194.00 |
| 500 | kr.0.71034 | kr.355.17 |
| 1.000 | kr.0.65809 | kr.658.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55046 | kr.2,752.30 |
| 10.000 | kr.0.52706 | kr.5,270.60 |
| 15.000 | kr.0.51564 | kr.7,734.60 |
| 25.000 | kr.0.50327 | kr.12,581.75 |
| 35.000 | kr.0.49619 | kr.17,366.65 |
| 50.000 | kr.0.48948 | kr.24,474.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

