
ERJ-8CWFR047V | |
|---|---|
DigiKey Part Number | P0.047BVTR-ND - Tape & Reel (TR) P0.047BVCT-ND - Cut Tape (CT) P0.047BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR047V |
Description | RES 0.047 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR047V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.57500 | kr.15.75 |
| 25 | kr.1.30160 | kr.32.54 |
| 50 | kr.1.14460 | kr.57.23 |
| 100 | kr.1.01980 | kr.101.98 |
| 250 | kr.0.89404 | kr.223.51 |
| 500 | kr.0.82162 | kr.410.81 |
| 1.000 | kr.0.76395 | kr.763.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64631 | kr.3,231.55 |
| 10.000 | kr.0.62038 | kr.6,203.80 |
| 15.000 | kr.0.60774 | kr.9,116.10 |
| 25.000 | kr.0.59403 | kr.14,850.75 |
| 35.000 | kr.0.58618 | kr.20,516.30 |
| 50.000 | kr.0.57875 | kr.28,937.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

