33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8CWFR033V

DigiKey Part Number
P0.033BVTR-ND - Tape & Reel (TR)
P0.033BVCT-ND - Cut Tape (CT)
P0.033BVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8CWFR033V
Description
RES 0.033 OHM 1% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8CWFR033V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.55300kr.15.53
25kr.1.28320kr.32.08
50kr.1.12860kr.56.43
100kr.1.00550kr.100.55
250kr.0.88152kr.220.38
500kr.0.81012kr.405.06
1.000kr.0.75326kr.753.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63726kr.3,186.30
10.000kr.0.61170kr.6,117.00
15.000kr.0.59923kr.8,988.45
25.000kr.0.58571kr.14,642.75
35.000kr.0.57797kr.20,228.95
50.000kr.0.57065kr.28,532.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750