

ERJ-8BWJR022V | |
|---|---|
DigiKey Part Number | P.022AVTR-ND - Tape & Reel (TR) P.022AVCT-ND - Cut Tape (CT) P.022AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR022V |
Description | RES 0.022 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR022V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.64600 | kr.41.15 |
| 50 | kr.1.46080 | kr.73.04 |
| 100 | kr.1.31430 | kr.131.43 |
| 250 | kr.1.16580 | kr.291.45 |
| 500 | kr.1.07996 | kr.539.98 |
| 1.000 | kr.1.01161 | kr.1,011.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86812 | kr.4,340.60 |
| 10.000 | kr.0.83737 | kr.8,373.70 |
| 15.000 | kr.0.82237 | kr.12,335.55 |
| 25.000 | kr.0.80611 | kr.20,152.75 |
| 35.000 | kr.0.79679 | kr.27,887.65 |
| 50.000 | kr.0.78797 | kr.39,398.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

