Parametric Equivalent


ERJ-8BWJR018V | |
|---|---|
DigiKey Part Number | P.018AVTR-ND - Tape & Reel (TR) P.018AVCT-ND - Cut Tape (CT) P.018AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR018V |
Description | RES 0.018 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR018V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8BWFR018V | Panasonic Industry | 2.230 | P.018AUCT-ND | kr.4.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.1.99400 | kr.19.94 |
| 25 | kr.1.66400 | kr.41.60 |
| 50 | kr.1.47680 | kr.73.84 |
| 100 | kr.1.32880 | kr.132.88 |
| 250 | kr.1.17868 | kr.294.67 |
| 500 | kr.1.09188 | kr.545.94 |
| 1.000 | kr.1.02278 | kr.1,022.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87771 | kr.4,388.55 |
| 10.000 | kr.0.84661 | kr.8,466.10 |
| 15.000 | kr.0.83145 | kr.12,471.75 |
| 25.000 | kr.0.81501 | kr.20,375.25 |
| 35.000 | kr.0.80559 | kr.28,195.65 |
| 50.000 | kr.0.79667 | kr.39,833.50 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |


