15 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-8BWJR015V

DigiKey Part Number
P.015AVTR-ND - Tape & Reel (TR)
P.015AVCT-ND - Cut Tape (CT)
P.015AVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWJR015V
Description
RES 0.015 OHM 5% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BWJR015V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8BWFR015VPanasonic Industry22.270P.015AUCT-NDkr.4.44000Parametric Equivalent
In-Stock: 3.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.1.97200kr.19.72
25kr.1.64600kr.41.15
50kr.1.46080kr.73.04
100kr.1.31430kr.131.43
250kr.1.16580kr.291.45
500kr.1.07996kr.539.98
1.000kr.1.01161kr.1,011.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.86812kr.4,340.60
10.000kr.0.83737kr.8,373.70
15.000kr.0.82237kr.12,335.55
25.000kr.0.80611kr.20,152.75
35.000kr.0.79679kr.27,887.65
50.000kr.0.78797kr.39,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500