

ERJ-8BWFR043V | |
|---|---|
DigiKey Part Number | P.043AUTR-ND - Tape & Reel (TR) P.043AUCT-ND - Cut Tape (CT) P.043AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR043V |
Description | RES 0.043 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR043V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.23920 | kr.55.98 |
| 50 | kr.2.00980 | kr.100.49 |
| 100 | kr.1.82720 | kr.182.72 |
| 250 | kr.1.64180 | kr.410.45 |
| 500 | kr.1.53466 | kr.767.33 |
| 1.000 | kr.1.44951 | kr.1,449.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26337 | kr.6,316.85 |
| 10.000 | kr.1.22498 | kr.12,249.80 |
| 15.000 | kr.1.20624 | kr.18,093.60 |
| 25.000 | kr.1.18594 | kr.29,648.50 |
| 35.000 | kr.1.17430 | kr.41,100.50 |
| 50.000 | kr.1.16330 | kr.58,165.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

