

ERJ-8BSFR12V | |
|---|---|
DigiKey Part Number | P17680TR-ND - Tape & Reel (TR) P17680CT-ND - Cut Tape (CT) P17680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSFR12V |
Description | RES 0.12 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSFR12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.48880 | kr.37.22 |
| 50 | kr.1.31620 | kr.65.81 |
| 100 | kr.1.17920 | kr.117.92 |
| 250 | kr.1.04104 | kr.260.26 |
| 500 | kr.0.96128 | kr.480.64 |
| 1.000 | kr.0.89787 | kr.897.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76620 | kr.3,831.00 |
| 10.000 | kr.0.73765 | kr.7,376.50 |
| 15.000 | kr.0.72372 | kr.10,855.80 |
| 25.000 | kr.0.70863 | kr.17,715.75 |
| 35.000 | kr.0.69998 | kr.24,499.30 |
| 50.000 | kr.0.69180 | kr.34,590.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

