

ERJ-8BQFR51V | |
|---|---|
DigiKey Part Number | P17632TR-ND - Tape & Reel (TR) P17632CT-ND - Cut Tape (CT) P17632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR51V |
Description | RES 0.51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR51V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.78360 | kr.19.59 |
| 50 | kr.0.67580 | kr.33.79 |
| 100 | kr.0.59090 | kr.59.09 |
| 250 | kr.0.50568 | kr.126.42 |
| 500 | kr.0.45648 | kr.228.24 |
| 1.000 | kr.0.41749 | kr.417.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34173 | kr.1,708.65 |
| 10.000 | kr.0.32423 | kr.3,242.30 |
| 15.000 | kr.0.31570 | kr.4,735.50 |
| 25.000 | kr.0.30645 | kr.7,661.25 |
| 35.000 | kr.0.30116 | kr.10,540.60 |
| 50.000 | kr.0.29615 | kr.14,807.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

