ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-1206 Pkg

ERJ-8BQF6R8V

DigiKey Part Number
P17620TR-ND - Tape & Reel (TR)
P17620CT-ND - Cut Tape (CT)
P17620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BQF6R8V
Description
RES SMD 6.8 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BQF6R8V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.92200kr.9.22
25kr.0.74480kr.18.62
50kr.0.64380kr.32.19
100kr.0.56260kr.56.26
250kr.0.48152kr.120.38
500kr.0.43468kr.217.34
1.000kr.0.39757kr.397.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34496kr.1,724.80
10.000kr.0.32431kr.3,243.10
15.000kr.0.31869kr.4,780.35
25.000kr.0.30935kr.7,733.75
35.000kr.0.30401kr.10,640.35
50.000kr.0.29896kr.14,948.00
60.000kr.0.29659kr.17,795.40
120.000kr.0.28879kr.34,654.80
125.000kr.0.28838kr.36,047.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250