

ERJ-8BQF3R9V | |
|---|---|
DigiKey Part Number | P17614TR-ND - Tape & Reel (TR) P17614CT-ND - Cut Tape (CT) P17614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF3R9V |
Description | RES SMD 3.9 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF3R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.92900 | kr.9.29 |
| 25 | kr.0.75080 | kr.18.77 |
| 50 | kr.0.64880 | kr.32.44 |
| 100 | kr.0.56700 | kr.56.70 |
| 250 | kr.0.48528 | kr.121.32 |
| 500 | kr.0.43808 | kr.219.04 |
| 1.000 | kr.0.40029 | kr.400.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34766 | kr.1,738.30 |
| 10.000 | kr.0.32685 | kr.3,268.50 |
| 15.000 | kr.0.32118 | kr.4,817.70 |
| 25.000 | kr.0.31177 | kr.7,794.25 |
| 35.000 | kr.0.30639 | kr.10,723.65 |
| 50.000 | kr.0.30129 | kr.15,064.50 |
| 60.000 | kr.0.29891 | kr.17,934.60 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

