
ERJ-6RQJR56V | |
|---|---|
DigiKey Part Number | P.56BTR-ND - Tape & Reel (TR) P.56BCT-ND - Cut Tape (CT) P.56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJR56V |
Description | RES 0.56 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJR56V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.88520 | kr.22.13 |
| 50 | kr.0.78240 | kr.39.12 |
| 100 | kr.0.69490 | kr.69.49 |
| 250 | kr.0.59824 | kr.149.56 |
| 500 | kr.0.53764 | kr.268.82 |
| 1.000 | kr.0.48628 | kr.486.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40258 | kr.2,012.90 |
| 10.000 | kr.0.37203 | kr.3,720.30 |
| 15.000 | kr.0.35634 | kr.5,345.10 |
| 25.000 | kr.0.33859 | kr.8,464.75 |
| 35.000 | kr.0.32801 | kr.11,480.35 |
| 50.000 | kr.0.31767 | kr.15,883.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

