560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQJR56V

DigiKey Part Number
P.56BTR-ND - Tape & Reel (TR)
P.56BCT-ND - Cut Tape (CT)
P.56BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RQJR56V
Description
RES 0.56 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQJR56V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.05200kr.10.52
25kr.0.88520kr.22.13
50kr.0.78240kr.39.12
100kr.0.69490kr.69.49
250kr.0.59824kr.149.56
500kr.0.53764kr.268.82
1.000kr.0.48628kr.486.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40258kr.2,012.90
10.000kr.0.37203kr.3,720.30
15.000kr.0.35634kr.5,345.10
25.000kr.0.33859kr.8,464.75
35.000kr.0.32801kr.11,480.35
50.000kr.0.31767kr.15,883.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250