
| ERJ-6RQJ8R2V | |
|---|---|
| DigiKey Part Number | P8.2BTR-ND - Tape & Reel (TR) P8.2BCT-ND - Cut Tape (CT) P8.2BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-6RQJ8R2V | 
| Description | RES 8.2 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-6RQJ8R2V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.97900 | kr.9.79 | 
| 25 | kr.0.82440 | kr.20.61 | 
| 50 | kr.0.72840 | kr.36.42 | 
| 100 | kr.0.64640 | kr.64.64 | 
| 250 | kr.0.55628 | kr.139.07 | 
| 500 | kr.0.49972 | kr.249.86 | 
| 1.000 | kr.0.45158 | kr.451.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.37313 | kr.1,865.65 | 
| 10.000 | kr.0.34452 | kr.3,445.20 | 
| 15.000 | kr.0.32982 | kr.4,947.30 | 
| 25.000 | kr.0.31319 | kr.7,829.75 | 
| 35.000 | kr.0.30329 | kr.10,615.15 | 
| 50.000 | kr.0.29361 | kr.14,680.50 | 
| 60.000 | kr.0.28897 | kr.17,338.20 | 
| 120.000 | kr.0.27303 | kr.32,763.60 | 
| 125.000 | kr.0.27217 | kr.34,021.25 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark