
ERJ-6RQF1R8V | |
|---|---|
DigiKey Part Number | P1.8DTR-ND - Tape & Reel (TR) P1.8DCT-ND - Cut Tape (CT) P1.8DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF1R8V |
Description | RES 1.8 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF1R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF1R8V | Panasonic Industry | 23.770 | P15993CT-ND | kr.1.84000 | Upgrade |
| RMCF0805FT1R80 | Stackpole Electronics Inc | 8.230 | RMCF0805FT1R80CT-ND | kr.0.63000 | Direct |
| RC0805FR-071R8L | YAGEO | 37.795 | 311-1.80CRCT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.69760 | kr.17.44 |
| 50 | kr.0.61500 | kr.30.75 |
| 100 | kr.0.54520 | kr.54.52 |
| 250 | kr.0.46840 | kr.117.10 |
| 500 | kr.0.42008 | kr.210.04 |
| 1.000 | kr.0.37901 | kr.379.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31193 | kr.1,559.65 |
| 10.000 | kr.0.28751 | kr.2,875.10 |
| 15.000 | kr.0.27497 | kr.4,124.55 |
| 25.000 | kr.0.26078 | kr.6,519.50 |
| 35.000 | kr.0.25232 | kr.8,831.20 |
| 50.000 | kr.0.24406 | kr.12,203.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

