
ERJ-6RQF1R2V | |
|---|---|
DigiKey Part Number | P1.2DTR-ND - Tape & Reel (TR) P1.2DCT-ND - Cut Tape (CT) P1.2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF1R2V |
Description | RES 1.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.69760 | kr.17.44 |
| 50 | kr.0.61500 | kr.30.75 |
| 100 | kr.0.54520 | kr.54.52 |
| 250 | kr.0.46840 | kr.117.10 |
| 500 | kr.0.42008 | kr.210.04 |
| 1.000 | kr.0.37901 | kr.379.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31193 | kr.1,559.65 |
| 10.000 | kr.0.28751 | kr.2,875.10 |
| 15.000 | kr.0.27497 | kr.4,124.55 |
| 25.000 | kr.0.26078 | kr.6,519.50 |
| 35.000 | kr.0.25232 | kr.8,831.20 |
| 50.000 | kr.0.24406 | kr.12,203.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

