
ERJ-6RBD2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD2201VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD2201VCT-ND - Cut Tape (CT) 10-ERJ-6RBD2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD2201V |
Description | RES 2.2K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD2201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.19200 | kr.4.80 |
| 50 | kr.0.18180 | kr.9.09 |
| 100 | kr.0.17150 | kr.17.15 |
| 250 | kr.0.15924 | kr.39.81 |
| 500 | kr.0.15040 | kr.75.20 |
| 1.000 | kr.0.14240 | kr.142.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13510 | kr.675.50 |
| 10.000 | kr.0.12886 | kr.1,288.60 |
| 15.000 | kr.0.12553 | kr.1,882.95 |
| 25.000 | kr.0.12165 | kr.3,041.25 |
| 35.000 | kr.0.11927 | kr.4,174.45 |
| 50.000 | kr.0.11691 | kr.5,845.50 |
| 60.000 | kr.0.11576 | kr.6,945.60 |
| 120.000 | kr.0.11173 | kr.13,407.60 |
| 125.000 | kr.0.11151 | kr.13,938.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

