
ERJ-6GEYK156V | |
|---|---|
DigiKey Part Number | P15MATR-ND - Tape & Reel (TR) P15MACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYK156V |
Description | RES SMD 15M OHM 10% 1/8W 0805 |
Customer Reference | |
Detailed Description | 15 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYK156V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH73H2A15MKTN | TE Connectivity Passive Product | 6.865 | A126483CT-ND | kr.10.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.11410 | kr.11.41 |
| 250 | kr.0.09028 | kr.22.57 |
| 500 | kr.0.07658 | kr.38.29 |
| 1.000 | kr.0.06587 | kr.65.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04532 | kr.226.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

