
ERJ-6ENF3092V | |
|---|---|
DigiKey Part Number  | P30.9KCTR-ND - Tape & Reel (TR) P30.9KCCT-ND - Cut Tape (CT) P30.9KCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-6ENF3092V  | 
Description  | RES SMD 30.9K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 30.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-6ENF3092V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.33300 | kr.3.33 | 
| 25 | kr.0.25600 | kr.6.40 | 
| 50 | kr.0.21120 | kr.10.56 | 
| 100 | kr.0.17730 | kr.17.73 | 
| 250 | kr.0.14312 | kr.35.78 | 
| 500 | kr.0.12364 | kr.61.82 | 
| 1.000 | kr.0.10829 | kr.108.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07670 | kr.383.50 | 
| 10.000 | kr.0.06902 | kr.690.20 | 
| 15.000 | kr.0.06522 | kr.978.30 | 
| 25.000 | kr.0.06139 | kr.1,534.75 | 
| 35.000 | kr.0.06112 | kr.2,139.20 | 
| 50.000 | kr.0.06086 | kr.3,043.00 | 
| 60.000 | kr.0.06073 | kr.3,643.80 | 
| 120.000 | kr.0.06029 | kr.7,234.80 | 
| 125.000 | kr.0.06026 | kr.7,532.50 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 



