ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF2102V

DigiKey Part Number
P21.0KCTR-ND - Tape & Reel (TR)
P21.0KCCT-ND - Cut Tape (CT)
P21.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF2102V
Description
RES SMD 21K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF2102V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33300kr.3.33
25kr.0.25600kr.6.40
50kr.0.21120kr.10.56
100kr.0.17150kr.17.15
250kr.0.14312kr.35.78
500kr.0.12364kr.61.82
1.000kr.0.10829kr.108.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09457kr.472.85
10.000kr.0.06223kr.622.30
15.000kr.0.06183kr.927.45
25.000kr.0.06139kr.1,534.75
35.000kr.0.06112kr.2,139.20
50.000kr.0.06086kr.3,043.00
60.000kr.0.06073kr.3,643.80
120.000kr.0.06029kr.7,234.80
125.000kr.0.06026kr.7,532.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500