Parametric Equivalent

ERJ-6DSJR11V | |
|---|---|
DigiKey Part Number | P19261TR-ND - Tape & Reel (TR) P19261CT-ND - Cut Tape (CT) P19261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSJR11V |
Description | RES 0.11 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSJR11V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DSFR11V | Panasonic Industry | 3.122 | P19309CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83700 | kr.8.37 |
| 25 | kr.0.70520 | kr.17.63 |
| 50 | kr.0.62140 | kr.31.07 |
| 100 | kr.0.55030 | kr.55.03 |
| 250 | kr.0.47272 | kr.118.18 |
| 500 | kr.0.42402 | kr.212.01 |
| 1.000 | kr.0.38262 | kr.382.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31498 | kr.1,574.90 |
| 10.000 | kr.0.29036 | kr.2,903.60 |
| 15.000 | kr.0.27771 | kr.4,165.65 |
| 25.000 | kr.0.26340 | kr.6,585.00 |
| 35.000 | kr.0.25487 | kr.8,920.45 |
| 50.000 | kr.0.24654 | kr.12,327.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


