
ERJ-6DSFR13V | |
|---|---|
DigiKey Part Number | P19311TR-ND - Tape & Reel (TR) P19311CT-ND - Cut Tape (CT) P19311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR13V |
Description | RES 0.13 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR13V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.0.98400 | kr.24.60 |
| 50 | kr.0.87120 | kr.43.56 |
| 100 | kr.0.77350 | kr.77.35 |
| 250 | kr.0.66696 | kr.166.74 |
| 500 | kr.0.60014 | kr.300.07 |
| 1.000 | kr.0.54327 | kr.543.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45096 | kr.2,254.80 |
| 10.000 | kr.0.41723 | kr.4,172.30 |
| 15.000 | kr.0.39989 | kr.5,998.35 |
| 25.000 | kr.0.38029 | kr.9,507.25 |
| 35.000 | kr.0.36860 | kr.12,901.00 |
| 50.000 | kr.0.35719 | kr.17,859.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

