ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQFR82V

DigiKey Part Number
P19306TR-ND - Tape & Reel (TR)
P19306CT-ND - Cut Tape (CT)
P19306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQFR82V
Description
RES 0.82 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQFR82V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.79400kr.7.94
25kr.0.66800kr.16.70
50kr.0.58880kr.29.44
100kr.0.52160kr.52.16
250kr.0.44748kr.111.87
500kr.0.40102kr.200.51
1.000kr.0.36166kr.361.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29727kr.1,486.35
10.000kr.0.27384kr.2,738.40
15.000kr.0.26181kr.3,927.15
25.000kr.0.24819kr.6,204.75
35.000kr.0.24008kr.8,402.80
50.000kr.0.23215kr.11,607.50
60.000kr.0.22835kr.13,701.00
120.000kr.0.21530kr.25,836.00
125.000kr.0.21460kr.26,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000