

ERJ-6BWJR011V | |
|---|---|
DigiKey Part Number | P.011ARTR-ND - Tape & Reel (TR) P.011ARCT-ND - Cut Tape (CT) P.011ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR011V |
Description | RES 0.011 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR011V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00341 | kr.5,017.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.78280 | kr.44.57 |
| 50 | kr.1.58880 | kr.79.44 |
| 100 | kr.1.43540 | kr.143.54 |
| 250 | kr.1.27968 | kr.319.92 |
| 500 | kr.1.18976 | kr.594.88 |
| 1.000 | kr.1.11819 | kr.1,118.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.67500 | kr.83.75 |
| 100 | kr.1.47280 | kr.147.28 |
| 500 | kr.1.13942 | kr.569.71 |
| 1.000 | kr.1.03849 | kr.1,038.49 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

