

ERJ-6BWFR075V | |
|---|---|
DigiKey Part Number | P17586TR-ND - Tape & Reel (TR) P17586CT-ND - Cut Tape (CT) P17586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR075V |
Description | RES 0.075 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR075V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.08000 | kr.20.80 |
| 25 | kr.1.74840 | kr.43.71 |
| 50 | kr.1.55640 | kr.77.82 |
| 100 | kr.1.40610 | kr.140.61 |
| 250 | kr.1.25288 | kr.313.22 |
| 500 | kr.1.16428 | kr.582.14 |
| 1.000 | kr.1.09402 | kr.1,094.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00086 | kr.5,004.30 |
| 10.000 | kr.0.96727 | kr.9,672.70 |
| 15.000 | kr.0.95089 | kr.14,263.35 |
| 25.000 | kr.0.93312 | kr.23,328.00 |
| 35.000 | kr.0.92294 | kr.32,302.90 |
| 50.000 | kr.0.91331 | kr.45,665.50 |
| 60.000 | kr.0.90881 | kr.54,528.60 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

