130 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-6BSJR13V

DigiKey Part Number
P17575TR-ND - Tape & Reel (TR)
P17575CT-ND - Cut Tape (CT)
P17575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BSJR13V
Description
RES 0.13 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BSJR13V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.14800kr.11.48
25kr.0.93560kr.23.39
50kr.0.81400kr.40.70
100kr.0.71640kr.71.64
250kr.0.61880kr.154.70
500kr.0.56248kr.281.24
1.000kr.0.51766kr.517.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42915kr.2,145.75
10.000kr.0.40903kr.4,090.30
15.000kr.0.39922kr.5,988.30
25.000kr.0.38859kr.9,714.75
35.000kr.0.38250kr.13,387.50
50.000kr.0.37674kr.18,837.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000