

ERJ-6BQJ6R2V | |
|---|---|
DigiKey Part Number | P17546TR-ND - Tape & Reel (TR) P17546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ6R2V |
Description | RES SMD 6.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ6R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.04240 | kr.26.06 |
| 50 | kr.0.91160 | kr.45.58 |
| 100 | kr.0.80770 | kr.80.77 |
| 250 | kr.0.70220 | kr.175.55 |
| 500 | kr.0.64160 | kr.320.80 |
| 1.000 | kr.0.59342 | kr.593.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51628 | kr.2,581.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

