390 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-6BQFR39V

DigiKey Part Number
P17519TR-ND - Tape & Reel (TR)
P17519CT-ND - Cut Tape (CT)
P17519DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQFR39V
Description
RES 0.39 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQFR39V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.97600kr.9.76
25kr.0.78880kr.19.72
50kr.0.67960kr.33.98
100kr.0.59530kr.59.53
250kr.0.50948kr.127.37
500kr.0.46004kr.230.02
1.000kr.0.42091kr.420.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34467kr.1,723.35
10.000kr.0.32707kr.3,270.70
15.000kr.0.31850kr.4,777.50
25.000kr.0.30920kr.7,730.00
35.000kr.0.30389kr.10,636.15
50.000kr.0.29885kr.14,942.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000