

ERJ-6BQFR22V | |
|---|---|
DigiKey Part Number | P15998TR-ND - Tape & Reel (TR) P15998CT-ND - Cut Tape (CT) P15998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQFR22V |
Description | RES 0.22 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQFR22V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.94200 | kr.9.42 |
| 25 | kr.0.79480 | kr.19.87 |
| 50 | kr.0.70260 | kr.35.13 |
| 100 | kr.0.62240 | kr.62.24 |
| 250 | kr.0.53536 | kr.133.84 |
| 500 | kr.0.48076 | kr.240.38 |
| 1.000 | kr.0.43428 | kr.434.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35847 | kr.1,792.35 |
| 10.000 | kr.0.33084 | kr.3,308.40 |
| 15.000 | kr.0.31665 | kr.4,749.75 |
| 25.000 | kr.0.30059 | kr.7,514.75 |
| 35.000 | kr.0.29102 | kr.10,185.70 |
| 50.000 | kr.0.28168 | kr.14,084.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

