
ERJ-3RSJR10V | |
|---|---|
DigiKey Part Number | P.10AHTR-ND - Tape & Reel (TR) P.10AHCT-ND - Cut Tape (CT) P.10AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSJR10V |
Description | RES 0.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSJR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64300 | kr.6.43 |
| 25 | kr.0.54000 | kr.13.50 |
| 50 | kr.0.47580 | kr.23.79 |
| 100 | kr.0.42120 | kr.42.12 |
| 250 | kr.0.36060 | kr.90.15 |
| 500 | kr.0.32252 | kr.161.26 |
| 1.000 | kr.0.29025 | kr.290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23733 | kr.1,186.65 |
| 10.000 | kr.0.21811 | kr.2,181.10 |
| 15.000 | kr.0.20824 | kr.3,123.60 |
| 25.000 | kr.0.19707 | kr.4,926.75 |
| 35.000 | kr.0.19042 | kr.6,664.70 |
| 50.000 | kr.0.18392 | kr.9,196.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

