
ERJ-3RQF3R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RQF3R0VTR-ND - Tape & Reel (TR) 10-ERJ-3RQF3R0VCT-ND - Cut Tape (CT) 10-ERJ-3RQF3R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF3R0V |
Description | RES 3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF3R0V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.45160 | kr.11.29 |
| 50 | kr.0.38160 | kr.19.08 |
| 100 | kr.0.32710 | kr.32.71 |
| 250 | kr.0.27212 | kr.68.03 |
| 500 | kr.0.24028 | kr.120.14 |
| 1.000 | kr.0.21512 | kr.215.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16845 | kr.842.25 |
| 10.000 | kr.0.15723 | kr.1,572.30 |
| 15.000 | kr.0.15175 | kr.2,276.25 |
| 25.000 | kr.0.14583 | kr.3,645.75 |
| 35.000 | kr.0.14244 | kr.4,985.40 |
| 50.000 | kr.0.13923 | kr.6,961.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

