
ERJ-3RQF1R2V | |
|---|---|
DigiKey Part Number | P1.2AJTR-ND - Tape & Reel (TR) P1.2AJCT-ND - Cut Tape (CT) P1.2AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF1R2V |
Description | RES 1.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.39800 | kr.9.95 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30940 | kr.30.94 |
| 250 | kr.0.26400 | kr.66.00 |
| 500 | kr.0.23546 | kr.117.73 |
| 1.000 | kr.0.21131 | kr.211.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17157 | kr.857.85 |
| 10.000 | kr.0.15719 | kr.1,571.90 |
| 15.000 | kr.0.14979 | kr.2,246.85 |
| 25.000 | kr.0.14143 | kr.3,535.75 |
| 35.000 | kr.0.13645 | kr.4,775.75 |
| 50.000 | kr.0.13158 | kr.6,579.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

