
ERJ-P06D6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06D6801VTR-ND - Tape & Reel (TR) 10-ERJ-P06D6801VCT-ND - Cut Tape (CT) 10-ERJ-P06D6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D6801V |
Description | RES SMD 6.8 KOHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81800 | kr.8.18 |
| 25 | kr.0.65440 | kr.16.36 |
| 50 | kr.0.56040 | kr.28.02 |
| 100 | kr.0.48690 | kr.48.69 |
| 250 | kr.0.41288 | kr.103.22 |
| 500 | kr.0.37012 | kr.185.06 |
| 1.000 | kr.0.33627 | kr.336.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27149 | kr.1,357.45 |
| 10.000 | kr.0.25632 | kr.2,563.20 |
| 15.000 | kr.0.24893 | kr.3,733.95 |
| 25.000 | kr.0.24091 | kr.6,022.75 |
| 35.000 | kr.0.23633 | kr.8,271.55 |
| 50.000 | kr.0.23199 | kr.11,599.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

