0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED2493V

DigiKey Part Number
10-ERA-3AED2493VTR-ND - Tape & Reel (TR)
10-ERA-3AED2493VCT-ND - Cut Tape (CT)
10-ERA-3AED2493VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED2493V
Description
RES 249K OHM 0.50% 25PPM 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34600kr.3.46
25kr.0.32000kr.8.00
50kr.0.30340kr.15.17
100kr.0.28610kr.28.61
250kr.0.26548kr.66.37
500kr.0.25114kr.125.57
1.000kr.0.23789kr.237.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22606kr.1,130.30
10.000kr.0.21644kr.2,164.40
15.000kr.0.21108kr.3,166.20
25.000kr.0.20486kr.5,121.50
35.000kr.0.20106kr.7,037.10
50.000kr.0.19728kr.9,864.00
60.000kr.0.19545kr.11,727.00
120.000kr.0.18903kr.22,683.60
125.000kr.0.18868kr.23,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000