ERJ-3RBD752V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10810
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.32637
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.27791
Datasheet
7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD752V

DigiKey Part Number
10-ERJ-3RBD752VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-3RBD752V
Description
RES 7.5K OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3RBD7501VPanasonic Industry010-ERJ-3RBD7501VCT-NDkr.0.10810Parametric Equivalent
RGC0603DTC7K50Stackpole Electronics Inc0RGC0603DTC7K50-NDkr.0.12658Parametric Equivalent
RK73G1JTTD7501CKOA Speer Electronics, Inc.02019-RK73G1JTTD7501CCT-NDkr.0.32637Parametric Equivalent
RK73G1JTTD7501DKOA Speer Electronics, Inc.02019-RK73G1JTTD7501DCT-NDkr.0.27791Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes