MFR Recommended

ERJ-3RBD104V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD104VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD104VCT-ND - Cut Tape (CT) 10-ERJ-3RBD104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD104V |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3RBD1003V | Panasonic Industry | 45.990 | 10-ERJ-3RBD1003VCT-ND | kr.0.95000 | MFR Recommended |


