
ERJ-3RBD102V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD102VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD102VCT-ND - Cut Tape (CT) 10-ERJ-3RBD102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD102V |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11826 | kr.591.30 |
| 10.000 | kr.0.10929 | kr.1,092.90 |
| 15.000 | kr.0.10493 | kr.1,573.95 |
| 25.000 | kr.0.10021 | kr.2,505.25 |
| Unit Price without VAT: | kr.0.11826 |
|---|---|
| Unit Price with VAT: | kr.0.14783 |

