
ERJ-3GEYJ4R3V | |
|---|---|
DigiKey Part Number | P4.3GTR-ND - Tape & Reel (TR) P4.3GCT-ND - Cut Tape (CT) P4.3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ4R3V |
Description | RES SMD 4.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ4R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15600 | kr.3.90 |
| 50 | kr.0.12540 | kr.6.27 |
| 100 | kr.0.10370 | kr.10.37 |
| 250 | kr.0.08140 | kr.20.35 |
| 500 | kr.0.06874 | kr.34.37 |
| 1.000 | kr.0.05894 | kr.58.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02831 | kr.141.55 |
| 10.000 | kr.0.02805 | kr.280.50 |
| 15.000 | kr.0.02784 | kr.417.60 |
| 25.000 | kr.0.02761 | kr.690.25 |
| 35.000 | kr.0.02747 | kr.961.45 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 60.000 | kr.0.02726 | kr.1,635.60 |
| 120.000 | kr.0.02703 | kr.3,243.60 |
| 125.000 | kr.0.02701 | kr.3,376.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

