
ERJ-3EKF3600V | |
|---|---|
DigiKey Part Number | P360HTR-ND - Tape & Reel (TR) P360HCT-ND - Cut Tape (CT) P360HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF3600V |
Description | RES SMD 360 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF3600V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603360RFKEA | Vishay Dale | 31.131 | 541-360HCT-ND | kr.0.63000 | Direct |
| RC0603FR-07360RL | YAGEO | 139.998 | 311-360HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT360R | Stackpole Electronics Inc | 413.825 | RMCF0603FT360RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12360 | kr.12.36 |
| 250 | kr.0.09788 | kr.24.47 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07171 | kr.71.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05137 | kr.256.85 |
| 10.000 | kr.0.04627 | kr.462.70 |
| 15.000 | kr.0.04379 | kr.656.85 |
| 25.000 | kr.0.04111 | kr.1,027.75 |
| 35.000 | kr.0.03957 | kr.1,384.95 |
| 50.000 | kr.0.03812 | kr.1,906.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

