
ERJ-3EKF1604V | |
|---|---|
DigiKey Part Number | P1.60MHTR-ND - Tape & Reel (TR) P1.60MHCT-ND - Cut Tape (CT) P1.60MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1604V |
Description | RES SMD 1.6M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1604V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M60FKEA | Vishay Dale | 11.269 | 541-1.60MHCT-ND | kr.0.63000 | Direct |
| CRCW06031M60FKEB | Vishay Dale | 0 | CRCW06031M60FKEB-ND | kr.0.02975 | Direct |
| AC0603FR-071M6L | YAGEO | 260 | 13-AC0603FR-071M6LCT-ND | kr.0.63000 | Similar |
| AF0603FR-071M6L | YAGEO | 0 | AF0603FR-071M6L-ND | kr.0.07570 | Similar |
| AR0603FR-071M6L | YAGEO | 0 | AR0603FR-071M6L-ND | kr.0.42593 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.13940 | kr.6.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10650 | kr.10.65 |
| 500 | kr.0.07278 | kr.36.39 |
| 1.000 | kr.0.06283 | kr.62.83 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

