

ERJ-3BWFR082V | |
|---|---|
DigiKey Part Number | P17476TR-ND - Tape & Reel (TR) P17476CT-ND - Cut Tape (CT) P17476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR082V |
Description | RES 0.082 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR082V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.0.96640 | kr.24.16 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.75890 | kr.75.89 |
| 250 | kr.0.65428 | kr.163.57 |
| 500 | kr.0.58874 | kr.294.37 |
| 1.000 | kr.0.53288 | kr.532.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44213 | kr.2,210.65 |
| 10.000 | kr.0.40896 | kr.4,089.60 |
| 15.000 | kr.0.39193 | kr.5,878.95 |
| 25.000 | kr.0.37266 | kr.9,316.50 |
| 35.000 | kr.0.36117 | kr.12,640.95 |
| 50.000 | kr.0.34996 | kr.17,498.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

