

ERJ-3BQJ9R1V | |
|---|---|
DigiKey Part Number | P17430TR-ND - Tape & Reel (TR) P17430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ9R1V |
Description | RES SMD 9.1 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ9R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76700 | kr.7.67 |
| 25 | kr.0.61120 | kr.15.28 |
| 50 | kr.0.52360 | kr.26.18 |
| 100 | kr.0.45390 | kr.45.39 |
| 250 | kr.0.38420 | kr.96.05 |
| 500 | kr.0.34414 | kr.172.07 |
| 1.000 | kr.0.31237 | kr.312.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24666 | kr.2,466.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

