

ERJ-3BQJ3R6V | |
|---|---|
DigiKey Part Number | P17420TR-ND - Tape & Reel (TR) P17420CT-ND - Cut Tape (CT) P17420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ3R6V |
Description | RES SMD 3.6 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ3R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80400 | kr.8.04 |
| 25 | kr.0.64320 | kr.16.08 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.47840 | kr.47.84 |
| 250 | kr.0.40508 | kr.101.27 |
| 500 | kr.0.36278 | kr.181.39 |
| 1.000 | kr.0.32922 | kr.329.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26520 | kr.1,326.00 |
| 10.000 | kr.0.25017 | kr.2,501.70 |
| 15.000 | kr.0.24284 | kr.3,642.60 |
| 25.000 | kr.0.23490 | kr.5,872.50 |
| 35.000 | kr.0.23036 | kr.8,062.60 |
| 50.000 | kr.0.22606 | kr.11,303.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

