

ERJ-3BQJ1R3V | |
|---|---|
DigiKey Part Number | P17410TR-ND - Tape & Reel (TR) P17410CT-ND - Cut Tape (CT) P17410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ1R3V |
Description | RES SMD 1.3 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ1R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.47170 | kr.47.17 |
| 250 | kr.0.39944 | kr.99.86 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.32461 | kr.324.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26149 | kr.1,307.45 |
| 10.000 | kr.0.24666 | kr.2,466.60 |
| 15.000 | kr.0.23944 | kr.3,591.60 |
| 25.000 | kr.0.23162 | kr.5,790.50 |
| 35.000 | kr.0.22713 | kr.7,949.55 |
| 50.000 | kr.0.22290 | kr.11,145.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

