

ERJ-3BQFR75V | |
|---|---|
DigiKey Part Number | P17404TR-ND - Tape & Reel (TR) P17404CT-ND - Cut Tape (CT) P17404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQFR75V |
Description | RES 0.75 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQFR75V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.71760 | kr.17.94 |
| 50 | kr.0.61620 | kr.30.81 |
| 100 | kr.0.53760 | kr.53.76 |
| 250 | kr.0.45776 | kr.114.44 |
| 500 | kr.0.41184 | kr.205.92 |
| 1.000 | kr.0.37545 | kr.375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30530 | kr.1,526.50 |
| 10.000 | kr.0.28897 | kr.2,889.70 |
| 15.000 | kr.0.28102 | kr.4,215.30 |
| 25.000 | kr.0.27240 | kr.6,810.00 |
| 35.000 | kr.0.26746 | kr.9,361.10 |
| 50.000 | kr.0.26279 | kr.13,139.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

