

ERJ-3BQF1R0V | |
---|---|
DigiKey Part Number | P17371TR-ND - Tape & Reel (TR) P17371CT-ND - Cut Tape (CT) P17371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF1R0V |
Description | RES SMD 1 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF1R0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.85100 | kr.8.51 |
25 | kr.0.68360 | kr.17.09 |
50 | kr.0.58760 | kr.29.38 |
100 | kr.0.51200 | kr.51.20 |
250 | kr.0.43596 | kr.108.99 |
500 | kr.0.38860 | kr.194.30 |
1.000 | kr.0.35757 | kr.357.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.30819 | kr.1,540.95 |
10.000 | kr.0.27753 | kr.2,775.30 |
15.000 | kr.0.27625 | kr.4,143.75 |
25.000 | kr.0.27479 | kr.6,869.75 |
35.000 | kr.0.26999 | kr.9,449.65 |
50.000 | kr.0.26528 | kr.13,264.00 |
60.000 | kr.0.26308 | kr.15,784.80 |
120.000 | kr.0.25580 | kr.30,696.00 |
125.000 | kr.0.25542 | kr.31,927.50 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |