


ERJ-2RKF35R7X | |
|---|---|
DigiKey Part Number | P35.7LTR-ND - Tape & Reel (TR) P35.7LCT-ND - Cut Tape (CT) P35.7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF35R7X |
Description | RES SMD 35.7 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF35R7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14920 | kr.3.73 |
| 50 | kr.0.12080 | kr.6.04 |
| 100 | kr.0.09970 | kr.9.97 |
| 250 | kr.0.07768 | kr.19.42 |
| 500 | kr.0.06546 | kr.32.73 |
| 1.000 | kr.0.05581 | kr.55.81 |
| 5.000 | kr.0.04059 | kr.202.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03483 | kr.348.30 |
| 20.000 | kr.0.03148 | kr.629.60 |
| 30.000 | kr.0.02985 | kr.895.50 |
| 50.000 | kr.0.02808 | kr.1,404.00 |
| 70.000 | kr.0.02707 | kr.1,894.90 |
| 100.000 | kr.0.02612 | kr.2,612.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


