


ERJ-2RKF23R7X | |
|---|---|
DigiKey Part Number | P23.7LTR-ND - Tape & Reel (TR) P23.7LCT-ND - Cut Tape (CT) P23.7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF23R7X |
Description | RES SMD 23.7 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF23R7X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14880 | kr.3.72 |
| 50 | kr.0.12060 | kr.6.03 |
| 100 | kr.0.09940 | kr.9.94 |
| 250 | kr.0.07744 | kr.19.36 |
| 500 | kr.0.06526 | kr.32.63 |
| 1.000 | kr.0.05564 | kr.55.64 |
| 5.000 | kr.0.04046 | kr.202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03472 | kr.347.20 |
| 20.000 | kr.0.03138 | kr.627.60 |
| 30.000 | kr.0.02975 | kr.892.50 |
| 50.000 | kr.0.02800 | kr.1,400.00 |
| 70.000 | kr.0.02699 | kr.1,889.30 |
| 100.000 | kr.0.02604 | kr.2,604.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


