ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKF2153X

DigiKey Part Number
P215KLTR-ND - Tape & Reel (TR)
P215KLCT-ND - Cut Tape (CT)
P215KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF2153X
Description
RES SMD 215K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
215 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF2153X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13320kr.3.33
50kr.0.10760kr.5.38
100kr.0.08830kr.8.83
250kr.0.06860kr.17.15
500kr.0.05760kr.28.80
1.000kr.0.04902kr.49.02
5.000kr.0.04076kr.203.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03217kr.321.70
20.000kr.0.02771kr.554.20
30.000kr.0.02414kr.724.20
100.000kr.0.02394kr.2,394.00
120.000kr.0.02352kr.2,822.40
240.000kr.0.02213kr.5,311.20
250.000kr.0.02206kr.5,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000